+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3101.7011

Fuse holder; 5x20mm; 10A; 250V; 250VAC; FPG1; IP40; Poles: 1

Manufacturer: SCHURTER

Manufacturer part number:
3101.7011
TME Symbol:
3101.7011

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Current rating
10A
Rated voltage
0.25kV/250V AC
Manufacturer series
FPG1
IP rating
IP40
Number of poles
1
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
3101.7011
0 in TME stock
Net price for quantities from 200 pcs - 1.12 USDGross price for quantities from 200 pcs - 1.12 USD
Net price for quantities from 400 pcs - 0.92 USDGross price for quantities from 400 pcs - 0.92 USD
Net price for quantities from 600 pcs - 0.80 USDGross price for quantities from 600 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 5000 pcs - 0.65 USDGross price for quantities from 5000 pcs - 0.65 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.