+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3101.8011

Fuse holder; 5x20mm; 3101; on panel; Leads: solder lugs; Poles: 1

Manufacturer: SCHURTER

Manufacturer part number:
3101.8011
TME Symbol:
3101.8011

Specification

Manufacturer
SCHURTER
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Manufacturer series
3101
Mounting
on panel
Leads
solder lugs
Number of poles
1
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Panel Mount Fuseholders SCHURTER,
See other products from this series.:
*
3101.8011
0 in TME stock
Net price for quantities from 200 pcs - 1.12 USDGross price for quantities from 200 pcs - 1.12 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 5000 pcs - 0.94 USDGross price for quantities from 5000 pcs - 0.94 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.