+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3107ELV.00500

Wire; 2x2x22AWG; stranded; Cu; Insulation: LSZH; black; RS485; 500m

Manufacturer: BELDEN

Manufacturer part number:
3107ELV.00500
TME Symbol:
3107ELV.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Core marking
colours with colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
black
Operating temperature
-45...80°C
Cable features
twisted four conductors
Package contents
500m
CPR standard
B2ca
Cable external diameter
8.9mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1640ft
Kind of material
flame retardant, halogen free, no flame propagation
Ground
tinned copper strand 22AWG
Cable application
  • indoor
  • RS485
Gross weight88.09 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
3107ELV.00500
0 in TME stock
Net price for quantities from 500 m - 13.61 USDGross price for quantities from 500 m - 13.61 USD
Net price for quantities from 1000 m - 11.99 USDGross price for quantities from 1000 m - 11.99 USD
Amount (Multiplicity: 500)
Packaging method by the manufacturerReel = 500 m