+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

313.3243

Connector: AC supply 3-phase; female; plug; 2P+PE; 32A; for cable

NEW

Manufacturer: SCAME

Manufacturer part number:
313.3243
TME Symbol:
313.3243

Specification

Manufacturer
SCAME
Type of connector
AC supply 3-phase
Kind of connector
female
Connector
plug
Connector pinout layout
2P+PE
Current rating
32A
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
straight
Electrical mounting
screw terminal
Polarisation
6H
Standard
IEC 60309
Gross weight260.3 g
Certificates
See other products in this category: Mains connectors SCAME,
*
313.3243
0 in TME stock
Net price for quantities from 9 pcs - 13.39 USDGross price for quantities from 9 pcs - 13.39 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.