+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-1393247-2

Circuit breaker; 240VAC; 10A; Poles: 1; screw

Manufacturer: TE Connectivity

Manufacturer part number:
3-1393247-2

Alternative designations: W31-X2M1G-10

TME Symbol:
313932472-TEC

Specification

Manufacturer
TE Connectivity
Type of protection
circuit breaker
Rated voltage
240V AC
Current rating
10A
Number of poles
1
Mounting
screw
Operating temperature
-20...60°C
Gross weight49.35 g
Certificates
See other products in this category: Circuit Breakers TE Connectivity,
*
3-1393247-2
7 in TME stock
Net price for quantities from 1 pcs - 47.29 USDGross price for quantities from 1 pcs - 47.29 USD
Net price for quantities from 5 pcs - 45.66 USDGross price for quantities from 5 pcs - 45.66 USD
Net price for quantities from 25 pcs - 42.26 USDGross price for quantities from 25 pcs - 42.26 USD
No. of pieces (Multiplicity: 1)