+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

422-00001

Heat shrink boot; L: 126.6mm; black; crosslinked polyolefin POX


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
422-00001
TME Symbol:
313C722-9-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink boot
Length
126.6mm
Colour
black
Material
crosslinked polyolefin POX
Operating temperature
-55...120°C
Shrinkage temperature
100°C
Bending radius
21.1mm
Gross weight4.99 g
Certificates
EAN code5022660452932
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
422-00001
0 in TME stock
Net price for quantities from 10 pcs - 20.88 USDGross price for quantities from 10 pcs - 20.88 USD
Net price for quantities from 50 pcs - 19.14 USDGross price for quantities from 50 pcs - 19.14 USD
Net price for quantities from 150 pcs - 17.05 USDGross price for quantities from 150 pcs - 17.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.