+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

422-00101

Heat shrink boot; L: 133.3mm; black; crosslinked polyolefin POX


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
422-00101
TME Symbol:
313C732-9-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink boot
Length
133.3mm
Colour
black
Material
crosslinked polyolefin POX
Operating temperature
-55...120°C
Shrinkage temperature
100°C
Bending radius
26.5mm
Gross weight12 g
Certificates
EAN code5022660453069
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
422-00101
0 in TME stock
Net price for quantities from 10 pcs - 23.74 USDGross price for quantities from 10 pcs - 23.74 USD
Net price for quantities from 50 pcs - 21.65 USDGross price for quantities from 50 pcs - 21.65 USD
Net price for quantities from 150 pcs - 19.15 USDGross price for quantities from 150 pcs - 19.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.