+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31818

Tip: butt splice; non-insulated; brass; 0.3÷1.42mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
31818
TME Symbol:
31818

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
brass
Wire cross-section
0.3...1.42mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
natural
Gross weight0.796 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
31818
1552 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 400 pcsCardboard = 1 000 pcs