+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31819

Tip: butt splice; non-insulated; brass; 1.25÷2mm2; tinned; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
31819
TME Symbol:
31819

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
brass
Wire cross-section
1.25...2mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
silver
Gross weight0.926 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
31819
723 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 300 pcs - 0.30 USDGross price for quantities from 300 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcsCardboard = 500 pcs