+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31AT225

Switch: toggle; Pos: 2; SPDT; Leads: connectors; AT; on panel; 6.35mm


Manufacturer: HONEYWELL

Manufacturer part number:
31AT225
TME Symbol:
31AT225

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Contacts configuration
SPDT
Leads
connectors
Manufacturer series
AT
Mounting
on panel
Leads dimensions
6.35mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
31AT225
0 in TME stock
Net price for quantities from 5 pcs - 9 138.97 USDGross price for quantities from 5 pcs - 9 138.97 USD
Net price for quantities from 10 pcs - 8 193.56 USDGross price for quantities from 10 pcs - 8 193.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.