+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31CGL1257

Sensor for fluid level controllers; Thread: 3/8"; 700mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31CGL1257
TME Symbol:
31CGL1257

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
sensor for fluid level controllers
Operating temperature
max. 180°C
Thread
3/8"
Body material
stainless steel
Length
0.7m
Sensors features
single pole probe
Gross weight208 g
Certificates
EAN code8013975099155
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
31CGL1257
0 in TME stock
Net price for quantities from 1 pcs - 145.64 USDGross price for quantities from 1 pcs - 145.64 USD
Net price for quantities from 5 pcs - 136.54 USDGross price for quantities from 5 pcs - 136.54 USD
Net price for quantities from 10 pcs - 127.44 USDGross price for quantities from 10 pcs - 127.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.