+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31DQ10

Diode: Schottky rectifying; THT; 100V; 3.3A; C16

Manufacturer: -

Manufacturer part number: -
TME Symbol:
31DQ10

Specification

Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
3.3A
Case
C16
Gross weight1.2242 g
Certificates
*
31DQ10
Product withdrawn from the offer
Use the specification table below to search for similar products