+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31PS31

Sensor for fluid level controllers; Thread: 1/2"; 300mm

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31PS31
TME Symbol:
31PS31

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
sensor for fluid level controllers
Operating temperature
max. 70°C
Thread
1/2"
Body material
stainless steel
Length
0.3m
Sensors features
electrode holder, complete with three stainless steel probes
Gross weight133.72 g
Certificates
EAN code8013975099384
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
31PS31
0 in TME stock
Net price for quantities from 1 pcs - 100.55 USDGross price for quantities from 1 pcs - 100.55 USD
Net price for quantities from 5 pcs - 93.37 USDGross price for quantities from 5 pcs - 93.37 USD
No. of pieces (Multiplicity: 1)