+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31SCM100

Sensor for fluid level controllers; Thread: 3/8"; 1m


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
31SCM100
TME Symbol:
31SCM100

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
sensor for fluid level controllers
Operating temperature
max. 100°C
Thread
3/8"
Body material
stainless steel
Length
1m
Sensors features
single pole probe
Gross weight156.12 g
Certificates
EAN code8013975099612
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
31SCM100
0 in TME stock
Net price for quantities from 1 pcs - 105.73 USDGross price for quantities from 1 pcs - 105.73 USD
Net price for quantities from 5 pcs - 99.13 USDGross price for quantities from 5 pcs - 99.13 USD
Net price for quantities from 10 pcs - 92.52 USDGross price for quantities from 10 pcs - 92.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.