+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STÄUBLI | |
Type of connector | solar | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | MC4 Evo stor | |
Current rating | 47A | |
Rated voltage | 1.5kV | |
IP rating | IP2X, IP65, IP68 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Wire size | 12AWG...10AWG | |
Cable external diameter | 4.7...6.4mm | |
Wire cross-section | 4...6mm2 | |
Operating temperature | -40...85°C | |
Connectors application | photovoltaics |