+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32.768K7PI/6914E

Crystal; 32.768kHz; SMD; 6.9x1.4x1.4mm; 12.5pF; ±20ppm; ±3ppm/year


Manufacturer: YIC

Manufacturer part number:
32.768K7PI/6914E
TME Symbol:
32.768K7PI/6914E

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
32.768kHz
Mounting
SMD
Body dimensions
6.9x1.4x1.4mm
Capacitance
12.5pF
Frequency stability
±20ppm
Time stability
±3ppm/year
Operating temperature
-40...85°C
Gross weight0.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
32.768K7PI/6914E
4439 in TME stock
Net price for quantities from 2 pcs - 0.60 USDGross price for quantities from 2 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs