+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3202400

Fuse: fuse; industrial; 400A; 500VAC; gG; NH2


Manufacturer: NIKDIM LTD

Manufacturer part number:
3202400
TME Symbol:
3202400

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.4kA
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH2
Breaking capacity
100kA
Power dissipation
30W
Gross weight559.9 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3202400
22 in TME stock
Net price for quantities from 1 pcs - 13.85 USDGross price for quantities from 1 pcs - 13.85 USD
Net price for quantities from 3 pcs - 10.37 USDGross price for quantities from 3 pcs - 10.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs