+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3203500

Fuse: fuse; industrial; 500A; 500VAC; gG; NH3

Manufacturer: NIKDIM LTD

Manufacturer part number:
3203500
TME Symbol:
3203500

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
500A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH3
Breaking capacity
100kA
Power dissipation
27.1W
Gross weight956.9 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3203500
1 in TME stock
Net price for quantities from 1 pcs - 19.85 USDGross price for quantities from 1 pcs - 19.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.