+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3204126

Fuse: fuse; industrial; 1.25kA; 500VAC; gG; NH4a


Manufacturer: NIKDIM LTD

Manufacturer part number:
3204126
TME Symbol:
3204126

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
1.25kA
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH4a
Breaking capacity
100kA
Power dissipation
100.5W
Gross weight1.9559 kg
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3204126
1 in TME stock
Net price for quantities from 1 pcs - 85.58 USDGross price for quantities from 1 pcs - 85.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.