+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3204801

Fuse: fuse; industrial; 800A; 500VAC; gG; NH4a

Manufacturer: NIKDIM LTD

Manufacturer part number:
3204801
TME Symbol:
3204801

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
800A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH4a
Breaking capacity
100kA
Power dissipation
68W
Gross weight1.9172 kg
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3204801
1 in TME stock
Net price for quantities from 1 pcs - 76.56 USDGross price for quantities from 1 pcs - 76.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.