+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320553

Tip: ring; M2,5; Ø: 3.02mm; 0.3÷1.42mm2; crimped; for cable; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
320553
TME Symbol:
320553

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M2,5
Ring inside diameter
3.02mm
Wire cross-section
0.3...1.42mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Wire size
22AWG...18AWG
Manufacturer series
PIDG
Operating temperature
max. 105°C
Gross weight0.685 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
320553
1115 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Packaging method by the manufacturer:Bag = 200 pcsCardboard = 1 000 pcs