+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320562

Tip: butt splice; insulated; copper; 1.25÷2mm2; tinned; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
320562
TME Symbol:
320562

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
insulated
Contact material
copper
Wire cross-section
1.25...2mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
blue
Wire size
16AWG...14AWG
Gross weight1.635 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
320562
445 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 4 pcs - 1.10 USDGross price for quantities from 4 pcs - 1.10 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs