+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320570

Tip: butt splice; insulated; copper; 3÷6mm2; tinned; crimped

Manufacturer: TE Connectivity

Manufacturer part number:
320570
TME Symbol:
320570

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
insulated
Contact material
copper
Wire cross-section
3...6mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
yellow
Wire size
12AWG...10AWG
Gross weight3.415 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
320570
197 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs