+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320572

Tip: ring; insulated; M8; Ø: 7.92mm; red; crimped; 0.3÷1.42mm2


Manufacturer: TE Connectivity

Manufacturer part number:
320572
TME Symbol:
320572

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M8
Ring inside diameter
7.92mm
Colour
red
Electrical mounting
crimped
Wire cross-section
0.3...1.42mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
22AWG...16AWG
Operating temperature
max. 105°C
Gross weight1.078 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
320572
543 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.89 USDGross price for quantities from 2 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 200 pcs - 0.71 USDGross price for quantities from 200 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs