+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320X10559X

Connector: D-Sub; PIN: 25; yellow; 7.5A; straight; Kit: screws


Manufacturer: Amphenol CONEC

Manufacturer part number:
320X10559X
TME Symbol:
320X10559X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
25
Colour
yellow
Contact plating
gold-plated, nickel plated
Current rating
7.5A
Spatial orientation
straight
Kit contents
screws
Gross weight2 g
Certificates
See other products in this category: D-Sub adaptors Amphenol CONEC,
*
320X10559X
0 in TME stock
Net price for quantities from 50 pcs - 5.78 USDGross price for quantities from 50 pcs - 5.78 USD
Net price for quantities from 100 pcs - 5.23 USDGross price for quantities from 100 pcs - 5.23 USD
Net price for quantities from 250 pcs - 4.47 USDGross price for quantities from 250 pcs - 4.47 USD
Net price for quantities from 500 pcs - 3.89 USDGross price for quantities from 500 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.