+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

320X12529X

Connector: D-Sub; PIN: 15; yellow; Plating: gold-plated; 7.5A


Manufacturer: Amphenol CONEC

Manufacturer part number:
320X12529X
TME Symbol:
320X12529X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
15
Colour
yellow
Contact plating
gold-plated
Current rating
7.5A
Kit contents
screws
Gross weight2 g
Certificates
See other products in this category: D-Sub adaptors Amphenol CONEC,
*
320X12529X
0 in TME stock
Net price for quantities from 200 pcs - 4.62 USDGross price for quantities from 200 pcs - 4.62 USD
Net price for quantities from 400 pcs - 4.31 USDGross price for quantities from 400 pcs - 4.31 USD
Net price for quantities from 600 pcs - 3.88 USDGross price for quantities from 600 pcs - 3.88 USD
Net price for quantities from 800 pcs - 3.56 USDGross price for quantities from 800 pcs - 3.56 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.