+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3210125

Fuse: fuse; industrial; 125A; 500VAC; gG; NH0

Manufacturer: NIKDIM LTD

Manufacturer part number:
3210125
TME Symbol:
3210125

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.125kA
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
NH0
Breaking capacity
100kA
Power dissipation
7.5W
Gross weight244.4 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3210125
0 in TME stock
Net price for quantities from 1 pcs - 6.54 USDGross price for quantities from 1 pcs - 6.54 USD
Net price for quantities from 3 pcs - 4.91 USDGross price for quantities from 3 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs