+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321127B00000G

Heatsink: die-cut; round; TO5; black; L: 15.88mm; W: 15.88mm

Manufacturer: BOYD CORP

Manufacturer part number:
321127B00000G
TME Symbol:
321127B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
round
Application
TO5
Colour
black
Length
15.88mm
Width
15.88mm
Height
12.45mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
321127B00000G
0 in TME stock
Net price for quantities from 500 pcs - 10.23 USDGross price for quantities from 500 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)