+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321198

Tip: butt splice; non-insulated; copper; 0.12÷0.4mm2; tinned; grey

Manufacturer: TE Connectivity

Manufacturer part number:
321198
TME Symbol:
321198

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
0.12...0.4mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
grey
Gross weight0.144 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
321198
990 in TME stock
Net price for quantities from 2 pcs - 0.71 USDGross price for quantities from 2 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs