+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3214W-1-105E

Potentiometer: mounting; 1MΩ; multiturn; vertical; 250mW; SMD; ±10%


Manufacturer: BOURNS

Manufacturer part number:
3214W-1-105E
TME Symbol:
3214W-1-105E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
1MΩ
Kind of potentiometer
multiturn
Spatial orientation
vertical
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
5
Body dimensions
4.8x4.6x3.7mm
Operating temperature
-65...150°C
Gross weight0.278 g
Certificates
See other products in this category: Multiturn SMD trimmers BOURNS,
*
3214W-1-105E
95 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.