+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3214X-1-103E

Potentiometer: mounting; 10kΩ; multiturn; vertical; 250mW; SMD


Manufacturer: BOURNS

Manufacturer part number:
3214X-1-103E
TME Symbol:
3214X-1-103E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
multiturn
Spatial orientation
vertical
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
5
Body dimensions
4.8x4.6x3.7mm
Manufacturer series
3214X
Operating temperature
-65...150°C
Gross weight0.272 g
Certificates

WATCH VIDEO

See other products in this category: Multiturn SMD trimmers BOURNS,
See other products from this series.:
*
3214X-1-103E
92 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs