+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321896

Tip: ring; M4,5; 0.3÷1.42mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
321896
TME Symbol:
321896

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4,5
Wire cross-section
0.3...1.42mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
nickel
Wire size
22AWG...16AWG
Ring inside diameter
5mm
Operating temperature
max. 649°C
Gross weight0.514 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
321896
0 in TME stock
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.54 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 100 pcs