+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321898

Tip: ring; insulated; M5; Ø: 5mm; orange; crimped; 1.65mm2; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
321898
TME Symbol:
321898

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M5
Ring inside diameter
5mm
Colour
orange
Electrical mounting
crimped
Wire cross-section
1.65mm2
Mechanical mounting
for cable
Contact plating
nickel plated
Wire size
22AWG...16AWG
Operating temperature
649°C
Gross weight0.833 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
321898
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 5 pcs - 3.83 USDGross price for quantities from 5 pcs - 3.83 USD
Net price for quantities from 20 pcs - 3.35 USDGross price for quantities from 20 pcs - 3.35 USD