+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

322335

Tip: ring; M4,5; 1.31÷2.08mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
322335
TME Symbol:
322335

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4,5
Wire cross-section
1.31...2.08mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
none
Contact material
nickel
Wire size
16AWG...14AWG
Ring inside diameter
5mm
Operating temperature
max. 649°C
Gross weight0.645 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
322335
0 in TME stock
Net price for quantities from 90 pcs - 1.90 USDGross price for quantities from 90 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 90.
Multiplicity: 1.