+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3224W-1-504E

Potentiometer: mounting; 500kΩ; multiturn; 250mW; SMD; ±10%; linear


Manufacturer: BOURNS

Manufacturer part number:
3224W-1-504E
TME Symbol:
3224W-1-504E

Specification

Manufacturer
BOURNS
Type of potentiometer
mounting
Resistance
500kΩ
Kind of potentiometer
multiturn
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
12
Body dimensions
4.8x4.6x3.7mm
Operating temperature
-65...150°C
Gross weight0.277 g
Certificates
See other products in this category: Multiturn SMD trimmers BOURNS,
*
3224W-1-504E
0 in TME stock
Net price for quantities from 250 pcs - 2.29 USDGross price for quantities from 250 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.