+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

322605B00000G

Heatsink: extruded; round; TO5; black; L: 19.05mm; W: 19.05mm


Manufacturer: BOYD CORP

Manufacturer part number:
322605B00000G
TME Symbol:
322605B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
round
Application
TO5
Colour
black
Length
19.05mm
Width
19.05mm
Height
6.35mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
322605B00000G
0 in TME stock
Net price for quantities from 1000 pcs - 2.50 USDGross price for quantities from 1000 pcs - 2.50 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.