+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

322694

Tip: ring; M4; 1.25÷2mm2; crimped; for cable; non-insulated; copper


Manufacturer: TE Connectivity

Manufacturer part number:
322694
TME Symbol:
322694

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4
Wire cross-section
1.25...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
copper
Ring inside diameter
4.34mm
Gross weight0.68 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
322694
849 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs