+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

322733

Tip: ring; M6; 1.25÷2mm2; crimped; for cable; non-insulated; copper


Manufacturer: TE Connectivity

Manufacturer part number:
322733
TME Symbol:
322733

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M6
Wire cross-section
1.25...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
copper
Ring inside diameter
6.73mm
Operating temperature
max. 343°C
Gross weight0.985 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
322733
299 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 80 pcs - 1.44 USDGross price for quantities from 80 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.33 USD
Net price for quantities from 500 pcs - 1.26 USDGross price for quantities from 500 pcs - 1.26 USD
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.