+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

322797

Tip: ring; M3,5; 1.42÷3mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
322797
TME Symbol:
322797

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M3,5
Wire cross-section
1.42...3mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
copper
Wire size
22AWG...16AWG
Ring inside diameter
3.68mm
Operating temperature
max. 343°C
Gross weight0.376 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
322797
544 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs