+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323165

Tip: ring; M4,5; 6.64÷10.5mm2; crimped; for cable; non-insulated


Manufacturer: TE Connectivity

Manufacturer part number:
323165
TME Symbol:
323165

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4,5
Wire cross-section
6.64...10.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
nickel plated
Contact material
copper
Wire size
8AWG
Ring inside diameter
5mm
Operating temperature
max. 343°C
Gross weight2.955 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
323165
26 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.43 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
Net price for quantities from 1000 pcs - 1.26 USDGross price for quantities from 1000 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs