+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323698

Tip: butt splice; crimped; for cable; orange; Contacts: copper

Manufacturer: TE Connectivity

Manufacturer part number:
323698
TME Symbol:
323698

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
orange
Contact material
copper
Wire cross-section
3...6mm2
Wire size
12AWG...10AWG
Ferrule variant
non-insulated
Gross weight2 g
Certificates
See other products in this category: BNC connectors TE Connectivity,
*
323698
0 in TME stock
Net price for quantities from 1000 pcs - 6.04 USDGross price for quantities from 1000 pcs - 6.04 USD
No. of pieces (Multiplicity: 1 000)