+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323745

Tip: ring; M4; 2.62÷6.64mm2; crimped; for cable; non-insulated

Manufacturer: TE Connectivity

Manufacturer part number:
323745
TME Symbol:
323745

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M4
Wire cross-section
2.62...6.64mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
none
Contact material
nickel
Wire size
12AWG...10AWG
Ring inside diameter
4.34mm
Operating temperature
max. 649°C
Gross weight1.415 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
323745
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.98 USDGross price for quantities from 25 pcs - 2.98 USD
Net price for quantities from 40 pcs - 2.89 USDGross price for quantities from 40 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.84 USDGross price for quantities from 50 pcs - 2.84 USD
Net price for quantities from 65 pcs - 2.81 USDGross price for quantities from 65 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
Net price for quantities from 250 pcs - 2.61 USDGross price for quantities from 250 pcs - 2.61 USD
Net price for quantities from 500 pcs - 2.53 USDGross price for quantities from 500 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs