+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323755

Tip: butt splice; non-insulated; copper; 3÷6mm2; nickel plated


Manufacturer: TE Connectivity

Manufacturer part number:
323755
TME Symbol:
323755

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
3...6mm2
Contact plating
nickel plated
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
22AWG...16AWG
Operating temperature
max. 343°C
Gross weight1.702 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
323755
260 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs