+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

323796

Tip: butt splice; non-insulated; copper; 0.3÷1.42mm2; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
323796
TME Symbol:
323796

Specification

Manufacturer
TE Connectivity
Type of tip
butt splice
Ferrule variant
non-insulated
Contact material
copper
Wire cross-section
0.3...1.42mm2
Contact plating
nickel plated
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
12AWG...10AWG
Operating temperature
max. 343°C
Gross weight0.802 g
Certificates
See other products in this category: Bootlace ferrule and butt splice TE Connectivity,
*
323796
532 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.69 USDGross price for quantities from 50 pcs - 0.69 USD
Net price for quantities from 200 pcs - 0.64 USDGross price for quantities from 200 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs