+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

324159

Tip: ring; insulated; M2,5; Ø: 3.02mm; blue; crimped; 1.04÷2.62mm2


Manufacturer: TE Connectivity

Manufacturer part number:
324159
TME Symbol:
324159

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Hole for screw
M2,5
Ring inside diameter
3.02mm
Colour
blue
Electrical mounting
crimped
Wire cross-section
1.04...2.62mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Wire size
16AWG...14AWG
Manufacturer series
PIDG
Operating temperature
max. 150°C
Gross weight0.86 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
324159
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 150.
Multiple of: 50.
Net price for quantities from 150 pcs - 0.77 USDGross price for quantities from 150 pcs - 0.77 USD