+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

324615

Tip: ring; M16; Ø: 16.7mm; 6.6mm2; crimped; screw; insulated; tinned

Manufacturer: TE Connectivity

Manufacturer part number:
324615
TME Symbol:
324615

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
M16
Ring inside diameter
16.7mm
Wire cross-section
6.6mm2
Electrical mounting
crimped
Mechanical mounting
screw
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
polyamide
Gross weight7 g
See other products in this category: Insulated terminals TE Connectivity,
*
324615
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 10 pcs - 5.74 USDGross price for quantities from 10 pcs - 5.74 USD
Net price for quantities from 25 pcs - 5.37 USDGross price for quantities from 25 pcs - 5.37 USD
Net price for quantities from 50 pcs - 5.15 USDGross price for quantities from 50 pcs - 5.15 USD
Net price for quantities from 60 pcs - 5.06 USDGross price for quantities from 60 pcs - 5.06 USD
Net price for quantities from 100 pcs - 4.93 USDGross price for quantities from 100 pcs - 4.93 USD
Net price for quantities from 250 pcs - 4.74 USDGross price for quantities from 250 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)