+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

325L076075

Cable chain; LIGHT; Bend.rad: 75mm; L: 990mm; non-openable frames

Manufacturer: BREVETTI

Manufacturer part number:
325L076075
TME Symbol:
325L076075

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
75mm
Length
990mm
Version
non-openable frames
External height
38mm
External width
93mm
Internal height
25mm
Internal width
76mm
Colour
black
Gross weight1.05 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325L076075
0 in TME stock
Net price for quantities from 1 pcs - 45.66 USDGross price for quantities from 1 pcs - 45.66 USD
Net price for quantities from 5 pcs - 44.19 USDGross price for quantities from 5 pcs - 44.19 USD
Net price for quantities from 10 pcs - 41.24 USDGross price for quantities from 10 pcs - 41.24 USD
No. of pieces (Multiplicity: 1)