+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

326005B00000G

Heatsink: extruded; round; TO5; black; L: 12.7mm; W: 12.7mm; H: 9.52mm


Manufacturer: BOYD CORP

Manufacturer part number:
326005B00000G
TME Symbol:
326005B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
round
Application
TO5
Colour
black
Length
12.7mm
Width
12.7mm
Height
9.52mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
326005B00000G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 2.57 USDGross price for quantities from 500 pcs - 2.57 USD