+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32ET

Fuse: fuse; 32A; 690VAC; ET


Manufacturer: BUSSMANN

Manufacturer part number:
32ET
TME Symbol:
32ET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Current rating
32A
Rated voltage
690V AC
Manufacturer series
ET
Gross weight34.7 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
32ET
54 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.68 USDGross price for quantities from 1 pcs - 22.68 USD
Packaging method by the manufacturer:Cardboard = 10 pcs