+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PIC32MK0128MCA032-E/RTB

IC: PIC microcontroller; 128kB; 80MHz; SMD; VQFN32; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC32MK0128MCA032-E/RTB
TME Symbol:
32MK0128MCA032ERTB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
128kB
Clock frequency
80MHz
Mounting
SMD
Case
VQFN32
Number of inputs/outputs
24
Number of capacitive channels
12
Kind of package
in-tray
Memory
128kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
490pcs.
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PMP
  • PoR
Supply voltage
  • 2.3...3.6V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 32-bit PIC32 family MICROCHIP TECHNOLOGY,
*
PIC32MK0128MCA032-E/RTB
0 in TME stock
Net price for quantities from 490 pcs - 3.67 USDGross price for quantities from 490 pcs - 3.67 USD
No. of pieces (Multiplicity: 490)